



BB-232LB9R | |
|---|---|
DigiKey Part Number | 2084-BB-232LB9R-ND |
Manufacturer | |
Manufacturer Product Number | BB-232LB9R |
Description | RS-232 SERIAL TO SERIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Serial to Serial | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €77.41000 | €77.41 |
| Unit Price without VAT: | €77.41000 |
|---|---|
| Unit Price with VAT: | €97.14955 |




