
ASMB-976T2-00A1 | |
---|---|
DigiKey Part Number | 2084-ASMB-976T2-00A1-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-976T2-00A1 |
Description | SBC 1 CORE 2TB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core 2TB/0GB RAM Intel Xeon Scalable Processors LGA 4189 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Core Processor | Intel Xeon Scalable Processors LGA 4189 | |
Speed | - | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 14.960" x 13.640" (379.99mm x 346.46mm) | |
Form Factor | Proprietary | |
Expansion Site/Bus | M.2, PCIe, SMBus | |
RAM Capacity/Installed | 2TB/0GB | |
Storage Interface | M.2, SATA III | |
Video Outputs | VGA | |
Ethernet | GbE (2), RJ45 (5) | |
USB | USB 2.0 Type-A (1), USB 3.2 Type-A (1), USB 3.2 (6) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |