cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMB-767G2-00A2E

DigiKey Part Number
AIMB-767G2-00A2E-ND
Manufacturer
Manufacturer Product Number
AIMB-767G2-00A2E
Description
SBC 3.16GHZ 1/2/4CR 8GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.2GHz ~ 3.16GHz 1/2/4 Core 8GB/0GB RAM Intel Core 2 Duo/2 Quad/Celeron/Pentium
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel Core 2 Duo/2 Quad/Celeron/Pentium
Speed
2.2GHz ~ 3.16GHz
Number of Cores
1/2/4
Power (Watts)
-
Cooling Type
Heat Sink
Size / Dimension
12.000" x 9.600" (304.80mm x 243.84mm)
Form Factor
ATX
Expansion Site/Bus
PCI, PCIe
RAM Capacity/Installed
8GB/0GB
Storage Interface
SATA 2.0 (4)
Video Outputs
DVI, VGA
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (8)
RS-232 (422, 485)
4
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.