

ATS-HP-F8L75S88W-445 | |
---|---|
DigiKey Part Number | 684-ATS-HP-F8L75S88W-445-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F8L75S88W-445 |
Description | HEAT PIPE FLAT 6X9.6X75MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 110.6W @ 75mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 2.953" (75.00mm) | |
Width | 0.378" (9.60mm) | |
Height | 0.236" (6.00mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €10.36000 | €10.36 |
10 | €9.17200 | €91.72 |
30 | €8.65300 | €259.59 |
50 | €8.42100 | €421.05 |
100 | €8.11620 | €811.62 |
250 | €7.72972 | €1,932.43 |
500 | €7.44928 | €3,724.64 |
1 000 | €7.17860 | €7,178.60 |
Unit Price without VAT: | €10.36000 |
---|---|
Unit Price with VAT: | €13.00180 |