


ATS-55230R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1301-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55230R-C1-R0 |
Description | HEAT SINK 23MM X 23MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.900" (23.00mm) | |
Width | 0.906" (23.01mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.52000 | €10.52 |
| 10 | €9.31000 | €93.10 |
| 25 | €8.86800 | €221.70 |
| 50 | €8.54720 | €427.36 |
| 100 | €8.23770 | €823.77 |
| 300 | €7.76957 | €2,330.87 |
| 500 | €7.56070 | €3,780.35 |
| 1 000 | €7.28601 | €7,286.01 |
| Unit Price without VAT: | €10.52000 |
|---|---|
| Unit Price with VAT: | €13.20260 |

