

| ATS-10E-168-C2-R0 | |
|---|---|
| DigiKey Part Number | ATS17773-ND | 
| Manufacturer | |
| Manufacturer Product Number | ATS-10E-168-C2-R0 | 
| Description | HEATSINK 25X25X25MM R-TAB T766 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Top Mount | |
| Package Cooled | ||
| Attachment Method | Push Pin | |
| Shape | Square, Fins | |
| Length | 0.984" (25.00mm) | |
| Width | 0.984" (25.00mm) | |
| Diameter | - | |
| Fin Height | 0.984" (25.00mm) | |
| Power Dissipation @ Temperature Rise | - | |
| Thermal Resistance @ Forced Air Flow | 7.01°C/W @ 100 LFM | |
| Thermal Resistance @ Natural | - | |
| Material | ||
| Material Finish | Blue Anodized | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €4.42000 | €4.42 | 
| 10 | €3.90800 | €39.08 | 
| 25 | €3.72280 | €93.07 | 
| 50 | €3.58840 | €179.42 | 
| 100 | €3.45860 | €345.86 | 
| 250 | €3.29412 | €823.53 | 
| 450 | €3.19264 | €1,436.69 | 
| 950 | €3.06800 | €2,914.60 | 
| Unit Price without VAT: | €4.42000 | 
|---|---|
| Unit Price with VAT: | €5.54710 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland