
039-151-001 | |
---|---|
DigiKey Part Number | 209-039-151-001-ND |
Manufacturer | |
Manufacturer Product Number | 039-151-001 |
Description | SENSOR PHOTODIOD 800-1700NM 1210 |
Customer Reference | |
Detailed Description | Photodiode 2ns |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 800nm ~ 1700nm | |
Diode Type | - | |
Responsivity @ nm | 0.90 A/W @ 1310nm | |
Response Time | 2ns | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Dark (Typ) | 200pA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |