
012-121-011 | |
|---|---|
DigiKey Part Number | 209-012-121-011-ND |
Manufacturer | |
Manufacturer Product Number | 012-121-011 |
Description | SENSOR PHOTODIODE TO46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 450nm ~ 1700nm | |
Diode Type | - | |
Responsivity @ nm | 0.90 A/W @ 1600nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 120nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €86.97655 | €17,395.31 |
| Unit Price without VAT: | €86.97655 |
|---|---|
| Unit Price with VAT: | €109.15557 |

