
GX1-233B-85-1.8 | |
|---|---|
DigiKey Part Number | 2156-GX1-233B-85-1.8-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | GX1-233B-85-1.8 |
Description | IC MPU 233MHZ 352EBGA |
Customer Reference | |
Detailed Description | AMD Geode™ GX1 Microprocessor IC - 1 Core 233MHz 352-EBGA (35x35) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD |
Manufacturer Advanced Micro Devices | USB USB (2) |
Packaging Bulk | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature 0°C ~ 85°C (TC) |
Core Processor AMD Geode™ GX1 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core | Package / Case 352-BGA Exposed Pad |
Speed 233MHz | Supplier Device Package 352-EBGA (35x35) |
Graphics Acceleration Yes | Additional Interfaces AC'97, DMA, GPIO, PCI |
| Bulk: | 11000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €40.76167 | €244.57 |
| Unit Price without VAT: | €40.76167 |
|---|---|
| Unit Price with VAT: | €51.15590 |



