
AM27S07-15PC | |
|---|---|
DigiKey Part Number | 2156-AM27S07-15PC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM27S07-15PC |
Description | IC RAM 64BIT PARALLEL 16DIP |
Customer Reference | |
Detailed Description | RAM Memory IC 64bit Parallel 15 ns 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | RAM | |
Memory Size | ||
Memory Organization | 16 x 4 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 15 ns | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 1376 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | €15.81813 | €253.09 |
| Unit Price without VAT: | €15.81813 |
|---|---|
| Unit Price with VAT: | €19.85175 |

