
ALD910016SALI | |
|---|---|
DigiKey Part Number | ALD910016SALI-ND |
Manufacturer | |
Manufacturer Product Number | ALD910016SALI |
Description | MOSFET DUAL SAB 1.6V 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transistor Supercapacitor Auto Balancing 2 N-Channel (Dual) 1.6V 80mA Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 2 N-Channel (Dual) | |
Applications | Supercapacitor Auto Balancing | |
Voltage - Rated | 1.6V | |
Current Rating (Amps) | 80mA | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €3.57620 | €178.81 |
| Unit Price without VAT: | €3.57620 |
|---|---|
| Unit Price with VAT: | €4.48813 |



