

AL-17-50-9-C | |
---|---|
DigiKey Part Number | 2162-AL-17-50-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-17-50-9-C |
Description | CBL TIE LOCKING NAT 50LB 1.490' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 5.08" (129.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 18" | |
Bundle Diameter | 5.08" (129.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.490' (454.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | €0.15070 | €15.07 |
200 | €0.14350 | €28.70 |
300 | €0.13943 | €41.83 |
500 | €0.13450 | €67.25 |
700 | €0.13134 | €91.94 |
1 000 | €0.12808 | €128.08 |
2 500 | €0.12005 | €300.12 |
5 000 | €0.11432 | €571.60 |
10 000 | €0.10886 | €1,088.60 |
Unit Price without VAT: | €0.15070 |
---|---|
Unit Price with VAT: | €0.18913 |