
AD4U3200732G22-BHYC | |
|---|---|
DigiKey Part Number | 4670-AD4U3200732G22-BHYC-ND |
Manufacturer | |
Manufacturer Product Number | AD4U3200732G22-BHYC |
Description | MODULE DDR4 SDRAM 32GB 288UDIMM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 288-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €187.33000 | €187.33 |
| 10 | €172.42700 | €1,724.27 |
| 25 | €166.67960 | €4,166.99 |
| 50 | €162.43100 | €8,121.55 |
| Unit Price without VAT: | €187.33000 |
|---|---|
| Unit Price with VAT: | €235.09915 |









