2SH-C-05-TS-SMT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 13 268
Unit Price: €0.60000
Datasheet
Image for 2SH-C-05-TS-SMT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SH-C-05-TS-SMT

DigiKey Part Number
2057-2SH-C-05-TS-SMT-ND
Manufacturer
Manufacturer Product Number
2SH-C-05-TS-SMT
Description
CONN HEADER SMD 5POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.260" (6.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA46), Nylon 4/6
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
2A
Voltage Rating
100VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes