
B3G50 | |
|---|---|
DigiKey Part Number | 5006-B3G50-ND |
Manufacturer | |
Manufacturer Product Number | B3G50 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 3V |
Mfr | Current - Output 1 500 mA |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature 0°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.12" L x 3.71" W x 3.44" H (130.0mm x 94.2mm x 87.4mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €230.22000 | €230.22 |
| 5 | €225.30600 | €1,126.53 |
| 10 | €220.38600 | €2,203.86 |
| 25 | €215.46680 | €5,386.67 |
| Unit Price without VAT: | €230.22000 |
|---|---|
| Unit Price with VAT: | €288.92610 |

