12 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57960-012H0H1-002

DigiKey Part Number
4294-57960-012H0H1-002TR-ND - Tape & Reel (TR)
4294-57960-012H0H1-002CT-ND - Cut Tape (CT)
4294-57960-012H0H1-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
57960-012H0H1-002
Description
12P, 3.0MM PITCH MICRO LOCK HOUS
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.18000€1.80
25€0.16880€4.22
50€0.16100€8.05
100€0.15320€15.32
250€0.14364€35.91
500€0.13674€68.37
1 000€0.13021€130.21
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.12764€255.28
4 000€0.12155€486.20
6 000€0.11811€708.66
10 000€0.11393€1,139.30
14 000€0.11126€1,557.64
20 000€0.10850€2,170.00
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.26355