
51782-075AR-001 | |
|---|---|
DigiKey Part Number | 4294-51782-075AR-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 51782-075AR-001 |
Description | PCIE M.2 GEN 5 CARD EDGE CONNECT |
Customer Reference | |
Detailed Description | 75 Position Female Connector PCI Express™ Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 33; 5R1, 33; 4R2 | |
Number of Positions | 75 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.98515 | €985.15 |
| Unit Price without VAT: | €0.98515 |
|---|---|
| Unit Price with VAT: | €1.23636 |



