
50671-0300R-001 | |
|---|---|
DigiKey Part Number | 4294-50671-0300R-001TR-ND - Tape & Reel (TR) 4294-50671-0300R-001CT-ND - Cut Tape (CT) 4294-50671-0300R-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50671-0300R-001 |
Description | 0.5MM PITCH 30P EASY-ON FFC/FPC |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.41200 | €4.12 |
| 25 | €0.38640 | €9.66 |
| 50 | €0.36800 | €18.40 |
| 100 | €0.35040 | €35.04 |
| 250 | €0.32844 | €82.11 |
| 500 | €0.31274 | €156.37 |
| 1 000 | €0.29780 | €297.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.28358 | €567.16 |
| 4 000 | €0.27005 | €1,080.20 |
| 6 000 | €0.26243 | €1,574.58 |
| 10 000 | €0.25315 | €2,531.50 |
| 14 000 | €0.24721 | €3,460.94 |
| 20 000 | €0.24107 | €4,821.40 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |

