31938-0122F-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31938-0122F-001

DigiKey Part Number
4294-31938-0122F-001-ND
Manufacturer
Manufacturer Product Number
31938-0122F-001
Description
I/O RECEPTACLE CONNECTOR, MINI C
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
12
Grade
-
Qualification
-
Shell Size - Insert
C
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€5.70000€5.70
10€4.84300€48.43
100€4.11660€411.66
1 000€3.49957€3,499.57
Unit Price without VAT:€5.70000
Unit Price with VAT:€7.15350