



AX7DAF1-670.8386T | |
|---|---|
DigiKey Part Number | AX7DAF1-670.8386T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX7DAF1-670.8386T |
Description | XTAL OSC XO 670.8386MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 670.8386 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX7DAF1-670.8386T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 65mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €12.13644 | €3,034.11 |
| Unit Price without VAT: | €12.13644 |
|---|---|
| Unit Price with VAT: | €15.23123 |

