


ATFC-0402-2N4B-T | |
|---|---|
DigiKey Part Number | 535-10365-2-ND - Tape & Reel (TR) 535-10365-1-ND - Cut Tape (CT) 535-10365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0402-2N4B-T |
Description | FIXED IND 2.4NH 440MA 350 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Thin Film Inductor 440 mA 350mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402-2N4B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -45°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05200 | €0.52 |
| 100 | €0.04270 | €4.27 |
| 1 000 | €0.03513 | €35.13 |
| 5 000 | €0.03064 | €153.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02889 | €288.90 |
| 20 000 | €0.02724 | €544.80 |
| 30 000 | €0.02632 | €789.60 |
| 50 000 | €0.02521 | €1,260.50 |
| 70 000 | €0.02450 | €1,715.00 |
| 100 000 | €0.02377 | €2,377.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

