

ATFC-0402-2N0B-T | |
---|---|
DigiKey Part Number | 535-10361-2-ND - Tape & Reel (TR) 535-10361-1-ND - Cut Tape (CT) 535-10361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0402-2N0B-T |
Description | FIXED IND 2NH 560MA 350 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Thin Film Inductor 560 mA 350mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402-2N0B-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 2 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -45°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.05100 | €0.51 |
100 | €0.04140 | €4.14 |
1 000 | €0.03410 | €34.10 |
5 000 | €0.02974 | €148.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.02804 | €280.40 |
20 000 | €0.02689 | €537.80 |
30 000 | €0.02555 | €766.50 |
50 000 | €0.02446 | €1,223.00 |
70 000 | €0.02378 | €1,664.60 |
100 000 | €0.02307 | €2,307.00 |
250 000 | €0.02145 | €5,362.50 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |