6.8 nH Unshielded Thin Film Inductor 110 mA 2.3Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 nH Unshielded Thin Film Inductor 110 mA 2.3Ohm Max 0201 (0603 Metric)
Abracon: Who We Are Today

ATFC-0201-6N8G-T

DigiKey Part Number
535-10345-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATFC-0201-6N8G-T
Description
FIXED IND 6.8NH 110MA 2.3 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 nH Unshielded Thin Film Inductor 110 mA 2.3Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ATFC-0201-6N8G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
8 @ 500MHz
Frequency - Self Resonant
4GHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.07019€701.90
Manufacturers Standard Package
Unit Price without VAT:€0.07019
Unit Price with VAT:€0.08809