



ASVMB-133.333MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11215-2-ND - Tape & Reel (TR) 535-11215-1-ND - Cut Tape (CT) 535-11215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMB-133.333MHZ-LY-T |
Description | MEMS OSC XO 133.3330MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMB-133.333MHZ-LY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 4-QFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.93000 | €3.93 |
| 10 | €3.41300 | €34.13 |
| 25 | €3.22800 | €80.70 |
| 50 | €3.09440 | €154.72 |
| 100 | €2.96640 | €296.64 |
| 250 | €2.80556 | €701.39 |
| 500 | €2.78274 | €1,391.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.57896 | €2,578.96 |
| 2 000 | €2.47279 | €4,945.58 |
| 3 000 | €2.41278 | €7,238.34 |
| Unit Price without VAT: | €3.93000 |
|---|---|
| Unit Price with VAT: | €4.93215 |

