



ASEAIG-25.000MHZ-S-T | |
|---|---|
DigiKey Part Number | 535-ASEAIG-25.000MHZ-S-TTR-ND - Tape & Reel (TR) 535-ASEAIG-25.000MHZ-S-TCT-ND - Cut Tape (CT) 535-ASEAIG-25.000MHZ-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEAIG-25.000MHZ-S-T |
Description | OSC XO 25.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEAIG-25.000MHZ-S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €1.30800 | €13.08 |
| 25 | €1.23720 | €30.93 |
| 50 | €1.18600 | €59.30 |
| 100 | €1.13680 | €113.68 |
| 250 | €1.07508 | €268.77 |
| 500 | €1.03066 | €515.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.98808 | €988.08 |
| 2 000 | €0.94729 | €1,894.58 |
| 3 000 | €0.92423 | €2,772.69 |
| 5 000 | €0.89599 | €4,479.95 |
| 7 000 | €0.87788 | €6,145.16 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.88250 |

