Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ASV-18.432MHZ-LC-30-T | |
|---|---|
DigiKey Part Number | 535-ASV-18.432MHZ-LC-30-TTR-ND - Tape & Reel (TR) 535-ASV-18.432MHZ-LC-30-TCT-ND - Cut Tape (CT) 535-ASV-18.432MHZ-LC-30-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-18.432MHZ-LC-30-T |
Description | XTAL OSC XO 18.432MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-18.432MHZ-LC-30-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.81744 | €817.44 |
| Unit Price without VAT: | €0.81744 |
|---|---|
| Unit Price with VAT: | €1.02589 |




