ASR5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASR5 Series
ASR Series

ASR303.825E-T

DigiKey Part Number
535-9275-2-ND - Tape & Reel (TR)
535-9275-1-ND - Cut Tape (CT)
535-9275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASR303.825E-T
Description
SAW RES 303.8250MHZ SMD
Customer Reference
Detailed Description
303.825 MHz SAW Resonator -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
SAW
Frequency
303.825 MHz
Frequency Stability
-
Frequency Tolerance
-
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.