



ASPI-7318-4R7M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-7318-4R7M-TTR-ND - Tape & Reel (TR) 535-ASPI-7318-4R7M-TCT-ND - Cut Tape (CT) 535-ASPI-7318-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-7318-4R7M-T |
Description | FIXED IND 4.7UH 5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-7318-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.56500 | €5.65 |
| 100 | €0.46510 | €46.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.38255 | €382.55 |
| 2 000 | €0.36074 | €721.48 |
| 3 000 | €0.34857 | €1,045.71 |
| 5 000 | €0.33384 | €1,669.20 |
| 7 000 | €0.32449 | €2,271.43 |
| 10 000 | €0.31487 | €3,148.70 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |

