

ASPI-4020S-1R0N-T | |
---|---|
DigiKey Part Number | 535-12306-2-ND - Tape & Reel (TR) 535-12306-1-ND - Cut Tape (CT) 535-12306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4020S-1R0N-T |
Description | FIXED IND 1UH 2.15A 29 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.15 A 29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4020S-1R0N-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.78A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.27000 | €0.27 |
10 | €0.21900 | €2.19 |
100 | €0.17960 | €17.96 |
1 000 | €0.14774 | €147.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.13459 | €403.77 |
6 000 | €0.12692 | €761.52 |
9 000 | €0.11929 | €1,073.61 |
15 000 | €0.11745 | €1,761.75 |
21 000 | €0.11416 | €2,397.36 |
30 000 | €0.11078 | €3,323.40 |
75 000 | €0.11077 | €8,307.75 |
Unit Price without VAT: | €0.27000 |
---|---|
Unit Price with VAT: | €0.33885 |