



ASPI-0418FS-4R7M-T3 | |
|---|---|
DigiKey Part Number | 535-10761-2-ND - Tape & Reel (TR) 535-10761-1-ND - Cut Tape (CT) 535-10761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0418FS-4R7M-T3 |
Description | FIXED IND 4.7UH 1.7A 84 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.7 A 84mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0418FS-4R7M-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.21900 | €2.19 |
| 100 | €0.17980 | €17.98 |
| 1 000 | €0.14785 | €147.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.13470 | €404.10 |
| 6 000 | €0.12702 | €762.12 |
| 9 000 | €0.12693 | €1,142.37 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

