


ASPI-0315FS-4R7M-T2 | |
|---|---|
DigiKey Part Number | 535-10733-2-ND - Tape & Reel (TR) 535-10733-1-ND - Cut Tape (CT) 535-10733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0315FS-4R7M-T2 |
Description | FIXED IND 4.7UH 1.09A 163 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.09 A 163mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0315FS-4R7M-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 163mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 46MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.41000 | €4.10 |
| 100 | €0.33720 | €33.72 |
| 1 000 | €0.27730 | €277.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.26830 | €536.60 |
| 4 000 | €0.25645 | €1,025.80 |
| 6 000 | €0.24781 | €1,486.86 |
| 10 000 | €0.23776 | €2,377.60 |
| 14 000 | €0.23070 | €3,229.80 |
| 20 000 | €0.22387 | €4,477.40 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.62750 |

