


ASG-D-X-A-320.000MHZ | |
|---|---|
DigiKey Part Number | 535-11812-ND |
Manufacturer | |
Manufacturer Product Number | ASG-D-X-A-320.000MHZ |
Description | XTAL OSC XO 320.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 320 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASG-D-X-A-320.000MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.46000 | €13.46 |
| 10 | €11.69900 | €116.99 |
| 30 | €10.94233 | €328.27 |
| 50 | €10.60820 | €530.41 |
| 100 | €10.17090 | €1,017.09 |
| 250 | €9.62144 | €2,405.36 |
| 500 | €9.22620 | €4,613.10 |
| Unit Price without VAT: | €13.46000 |
|---|---|
| Unit Price with VAT: | €16.89230 |

