ASG-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASG-x

ASG-D-V-A-155.520MHZ

DigiKey Part Number
535-ASG-D-V-A-155.520MHZ-ND
Manufacturer
Manufacturer Product Number
ASG-D-V-A-155.520MHZ
Description
XTAL OSC VCXO 155.5200MHZ LVDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
155.52 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASG-D-V-A-155.520MHZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
155.52 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.51000€9.51
10€8.26700€82.67
30€7.73200€231.96
50€7.49560€374.78
100€6.83890€683.89
250€6.68200€1,670.50
500€6.51814€3,259.07
1 000€6.42278€6,422.78
Manufacturers Standard Package
Unit Price without VAT:€9.51000
Unit Price with VAT:€11.93505