


ASG-C-X-A-212.500MHZ-T | |
|---|---|
DigiKey Part Number | ASG-C-X-A-212.500MHZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASG-C-X-A-212.500MHZ-T |
Description | XTAL OSC XO 212.5000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASG-C-X-A-212.500MHZ-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±35ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 45mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output LVCMOS |

