


ASFL1-24.000MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8252-2-ND - Tape & Reel (TR) 300-8252-1-ND - Cut Tape (CT) 300-8252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-24.000MHZ-EC-T |
Description | XTAL OSC XO 24.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-24.000MHZ-EC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.41000 | €14.10 |
| 25 | €1.33320 | €33.33 |
| 50 | €1.27800 | €63.90 |
| 100 | €1.22520 | €122.52 |
| 250 | €1.15860 | €289.65 |
| 500 | €1.11072 | €555.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.06484 | €1,064.84 |
| 2 000 | €1.02089 | €2,041.78 |
| 3 000 | €0.99603 | €2,988.09 |
| 5 000 | €0.96560 | €4,828.00 |
| 7 000 | €0.94608 | €6,622.56 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €2.03310 |



