
ASEMDLP-L-R | |
|---|---|
DigiKey Part Number | 535-ASEMDLP-L-R-ND |
Manufacturer | |
Manufacturer Product Number | ASEMDLP-L-R |
Description | MEMS OSC XO 2.25V-3.6V 14VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LVPECL XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASEMDLP-L-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Function | Enable/Disable (Reprogrammable) | |
Output | LVPECL | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 89mA (Typ) | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height | 0.035" (0.90mm) | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | €9.66873 | €1,063.56 |
| Unit Price without VAT: | €9.66873 |
|---|---|
| Unit Price with VAT: | €12.13426 |

