48 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEDV-48.000MHZ-LR-T3

DigiKey Part Number
535-ASEDV-48.000MHZ-LR-T3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASEDV-48.000MHZ-LR-T3
Description
OSC XO 48.000MHZ 1.6V ~ 3.6V CMO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEDV-48.000MHZ-LR-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 24 000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.52243€1,567.29
Manufacturers Standard Package
Unit Price without VAT:€0.52243
Unit Price with VAT:€0.65565

Other Suppliers on DigiKey

24 000In Stock
Ships from WEC