



ASEAIG2-26.000MHZ-C-S-T | |
|---|---|
DigiKey Part Number | 535-ASEAIG2-26.000MHZ-C-S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASEAIG2-26.000MHZ-C-S-T |
Description | OSC XO 26.000MHZ 1.8V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEAIG2-26.000MHZ-C-S-T Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 8mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Supplier Device Package 4-SMD (3.2x2.5) |
Function Enable/Disable | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output CMOS | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.98716 | €987.16 |
| Unit Price without VAT: | €0.98716 |
|---|---|
| Unit Price with VAT: | €1.23889 |

