
ASDTDV-19.200MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-ASDTDV-19.200MHZ-LY-TTR-ND - Tape & Reel (TR) 535-ASDTDV-19.200MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASDTDV-19.200MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDTDV-19.200MHZ-LY-T |
Description | XTAL OSC XO 19.2MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.09000 | €2.09 |
| 10 | €1.81900 | €18.19 |
| 25 | €1.72000 | €43.00 |
| 50 | €1.64900 | €82.45 |
| 100 | €1.54210 | €154.21 |
| 250 | €1.49496 | €373.74 |
| 500 | €1.43320 | €716.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.36921 | €1,369.21 |
| 2 000 | €1.29061 | €2,581.22 |
| 3 000 | €1.26462 | €3,793.86 |
| 5 000 | €1.23819 | €6,190.95 |
| 7 000 | €1.22093 | €8,546.51 |
| Unit Price without VAT: | €2.09000 |
|---|---|
| Unit Price with VAT: | €2.62295 |

