


ASA-38.400MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-ASA-38.400MHZ-L-TTR-ND - Tape & Reel (TR) 535-ASA-38.400MHZ-L-TCT-ND - Cut Tape (CT) 535-ASA-38.400MHZ-L-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA-38.400MHZ-L-T |
Description | XTAL OSC XO 38.4000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA-38.400MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.20000 | €2.20 |
| 10 | €1.91300 | €19.13 |
| 25 | €1.80920 | €45.23 |
| 50 | €1.73460 | €86.73 |
| 100 | €1.66290 | €166.29 |
| 250 | €1.57256 | €393.14 |
| 500 | €1.50758 | €753.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.44534 | €1,445.34 |
| 2 000 | €1.38573 | €2,771.46 |
| 3 000 | €1.35203 | €4,056.09 |
| 5 000 | €1.31076 | €6,553.80 |
| Unit Price without VAT: | €2.20000 |
|---|---|
| Unit Price with VAT: | €2.76100 |

