


ALFT-03A-12 | |
|---|---|
DigiKey Part Number | 535-12497-ND |
Manufacturer | |
Manufacturer Product Number | ALFT-03A-12 |
Description | CMC 1.7MH 1.7A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ALFT-03A-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.7 mH @ 1 kHz | |
Current Rating (Max) | 1.7A | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.941" L x 0.709" W (23.90mm x 18.00mm) | |
Height (Max) | 0.850" (21.60mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | €1.47628 | €425.17 |
| Unit Price without VAT: | €1.47628 |
|---|---|
| Unit Price with VAT: | €1.85273 |

