Similar
Similar
Similar



AISM-1210-5R6K-T | |
|---|---|
DigiKey Part Number | AISM-1210-5R6K-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISM-1210-5R6K-T |
Description | FIXED IND 5.6UH 200MA 1.6 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Molded Inductor 200 mA 1.6Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1210-5R6K-T Models |
Category | DC Resistance (DCR) 1.6Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-5R6KL | Bourns Inc. | 0 | CM322522-5R6KL-ND | €0.09928 | Similar |
| CMH322522-5R6KL | Bourns Inc. | 0 | CMH322522-5R6KL-ND | €0.00000 | Similar |
| IMC1210ER5R6K | Vishay Dale | 709 | 541-IMC1210ER5R6KCT-ND | €0.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.11947 | €955.76 |
| Unit Price without VAT: | €0.11947 |
|---|---|
| Unit Price with VAT: | €0.14993 |




