


AISM-1008-101J-T | |
|---|---|
DigiKey Part Number | 535-AISM-1008-101J-TTR-ND - Tape & Reel (TR) 535-AISM-1008-101J-TCT-ND - Cut Tape (CT) 535-AISM-1008-101J-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISM-1008-101J-T |
Description | FIXED IND 100UH 60MA 21 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Molded Inductor 60 mA 21Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1008-101J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 21Ohm Max | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.31900 | €3.19 |
| 100 | €0.26190 | €26.19 |
| 1 000 | €0.21540 | €215.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.20311 | €406.22 |
| 4 000 | €0.19153 | €766.12 |
| 6 000 | €0.18507 | €1,110.42 |
| 10 000 | €0.17725 | €1,772.50 |
| 14 000 | €0.17228 | €2,411.92 |
| 20 000 | €0.16718 | €3,343.60 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

