


AISC-1008-R0047J-T | |
|---|---|
DigiKey Part Number | 535-10526-2-ND - Tape & Reel (TR) 535-10526-1-ND - Cut Tape (CT) 535-10526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008-R0047J-T |
Description | FIXED IND 4.7NH 1A 110 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 1 A 110mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008-R0047J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 50 @ 1.5GHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.15200 | €1.52 |
| 100 | €0.12510 | €12.51 |
| 1 000 | €0.10290 | €102.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.18346 | €366.92 |
| 4 000 | €0.17299 | €691.96 |
| 6 000 | €0.16716 | €1,002.96 |
| 10 000 | €0.16009 | €1,600.90 |
| 14 000 | €0.15561 | €2,178.54 |
| 20 000 | €0.15099 | €3,019.80 |
| 50 000 | €0.14845 | €7,422.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

