


AISC-0805-R056G-T | |
|---|---|
DigiKey Part Number | AISC-0805-R056G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-0805-R056G-T |
Description | FIXED IND 56NH 500MA 320 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 500 mA 320mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805-R056G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 55 @ 500MHz | |
Frequency - Self Resonant | 1.55GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.17506 | €350.12 |
| Unit Price without VAT: | €0.17506 |
|---|---|
| Unit Price with VAT: | €0.21970 |

