


AISC-0402-23NJ-T | |
|---|---|
DigiKey Part Number | 535-10442-2-ND - Tape & Reel (TR) 535-10442-1-ND - Cut Tape (CT) 535-10442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0402-23NJ-T |
Description | FIXED IND 23NH 400MA 250 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23 nH Unshielded Drum Core, Wirewound Inductor 400 mA 250mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402-23NJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 26 @ 250MHz | |
Frequency - Self Resonant | 2.72GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15400 | €1.54 |
| 100 | €0.12670 | €12.67 |
| 1 000 | €0.10418 | €104.18 |
| 5 000 | €0.09088 | €454.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.08570 | €857.00 |
| 20 000 | €0.08082 | €1,616.40 |
| 30 000 | €0.07810 | €2,343.00 |
| 50 000 | €0.07480 | €3,740.00 |
| 70 000 | €0.07271 | €5,089.70 |
| 100 000 | €0.07100 | €7,100.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

