


AIRD-03-152K | |
|---|---|
DigiKey Part Number | 535-11345-ND |
Manufacturer | |
Manufacturer Product Number | AIRD-03-152K |
Description | FIXED IND 1.5MH 2A 518 MOHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 2 A 518mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIRD-03-152K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 518mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 1 Hz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.58000 | €4.58 |
| 10 | €3.76300 | €37.63 |
| 25 | €3.48160 | €87.04 |
| 50 | €3.28260 | €164.13 |
| 100 | €3.09540 | €309.54 |
| 250 | €2.86440 | €716.10 |
| 500 | €2.70144 | €1,350.72 |
| 1 000 | €2.54801 | €2,548.01 |
| 2 500 | €2.47422 | €6,185.55 |
| Unit Price without VAT: | €4.58000 |
|---|---|
| Unit Price with VAT: | €5.74790 |

