


AIML-0805-180K-T | |
|---|---|
DigiKey Part Number | 535-AIML-0805-180K-TTR-ND - Tape & Reel (TR) 535-AIML-0805-180K-TCT-ND - Cut Tape (CT) 535-AIML-0805-180K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0805-180K-T |
Description | FIXED IND 18UH 5MA 900 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Multilayer Inductor 5 mA 900mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0805-180K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 900mOhm | |
Q @ Freq | 30 @ 1MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07500 | €0.75 |
| 100 | €0.06150 | €6.15 |
| 1 000 | €0.05060 | €50.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04498 | €179.92 |
| 8 000 | €0.04241 | €339.28 |
| 12 000 | €0.04098 | €491.76 |
| 20 000 | €0.03924 | €784.80 |
| 28 000 | €0.03814 | €1,067.92 |
| 40 000 | €0.03701 | €1,480.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

