
ABM3B-24.000MHZ-D4-T | |
---|---|
DigiKey Part Number | 535-ABM3B-24.000MHZ-D4-TTR-ND - Tape & Reel (TR) 535-ABM3B-24.000MHZ-D4-TCT-ND - Cut Tape (CT) 535-ABM3B-24.000MHZ-D4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-24.000MHZ-D4-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-24.000MHZ-D4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.63000 | €0.63 |
10 | €0.54400 | €5.44 |
25 | €0.51440 | €12.86 |
50 | €0.49280 | €24.64 |
100 | €0.47250 | €47.25 |
250 | €0.44684 | €111.71 |
500 | €0.42836 | €214.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.41064 | €410.64 |
2 000 | €0.39366 | €787.32 |
3 000 | €0.38405 | €1,152.15 |
5 000 | €0.37230 | €1,861.50 |
7 000 | €0.36475 | €2,553.25 |
10 000 | €0.35692 | €3,569.20 |
12 000 | €0.35299 | €4,235.88 |
24 000 | €0.33843 | €8,122.32 |
25 000 | €0.33759 | €8,439.75 |
Unit Price without VAT: | €0.63000 |
---|---|
Unit Price with VAT: | €0.79065 |