AFBC-Q0603-121-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 9 425
Unit Price: €0.08000
Datasheet
120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-Q0603-121-T

DigiKey Part Number
535-AFBC-Q0603-121-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFBC-Q0603-121-T
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.01288€51.52
Manufacturers Standard Package
Unit Price without VAT:€0.01288
Unit Price with VAT:€0.01616